Omron 5 kW, 400V, 3 Phase, 12.1A Servo Drive, Motion Function
- RS Stock No.:
- 214-7376
- Distrelec Article No.:
- 302-29-240
- Mfr. Part No.:
- R88D-KN50F-ML2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR27,422.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,422.50 |
*price indicative
- RS Stock No.:
- 214-7376
- Distrelec Article No.:
- 302-29-240
- Mfr. Part No.:
- R88D-KN50F-ML2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 400V | |
| Output Voltage | 400V | |
| Current Rating | 12.1A | |
| Power Rating | 5kW | |
| Overall Length | 250mm | |
| Overall Width | 130mm | |
| Overall Depth | 214mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 400V | ||
Output Voltage 400V | ||
Current Rating 12.1A | ||
Power Rating 5kW | ||
Overall Length 250mm | ||
Overall Width 130mm | ||
Overall Depth 214mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron Accurax G5 servo drive has 400 V input voltage. It has 5 kW capacity.
It has high-response frequency of 2 kHz
It has high resolution provided by 20 bits encoder
