Schneider Electric 7.5 kW, 690V ac, 3 Phase, 18A Control Unit, Standard Function
- RS Stock No.:
- 871-180
- Mfr. Part No.:
- LUCA18ES
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR563.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR563.97 |
*price indicative
- RS Stock No.:
- 871-180
- Mfr. Part No.:
- LUCA18ES
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Control Unit | |
| Control Function | Standard | |
| Supply Voltage | 690V ac | |
| Current Rating | 18A | |
| Power Rating | 7.5kW | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | LUCA18ES | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Control Unit | ||
Control Function Standard | ||
Supply Voltage 690V ac | ||
Current Rating 18A | ||
Power Rating 7.5kW | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series LUCA18ES | ||
- COO (Country of Origin):
- FR
The Schneider Electric standard control unit designed for motor control applications, ensuring reliable motor protection and operational safety in diverse industrial environments.
Supports operational voltages of 48-72 V AC/DC and includes overload and short-circuit protection
Equipped with earth fault protection and manual reset functionality ensuring enhanced safety
Compatible with a variety of power bases, facilitating streamlined integration into existing systems
Complies with multiple international standards, ensuring reliability and safety in varied applications
Related links
- Schneider Electric 15 kW 3 Phase 4.5 A Control Unit
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 22 kW 3 Phase Motor Management Function
- Schneider Electric 22 kW 3 Phase 9.5 A Control Unit
- Schneider Electric 9 kW 3 Phase 3 A Control Unit
- Eaton 7.5 kW 3 Phase PWM Function
- Schneider Electric 22 kW 3 Phase 9.5 A Control Unit Overload
