Schneider Electric, 48V dc, 1 Phase, 5A Motor Controller, Motion Function

N

Subtotal (1 unit)*

MYR5,135.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,135.41

*price indicative

RS Stock No.:
867-748
Mfr. Part No.:
SD218AU50C
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

1

Product Type

Motor Controller

Control Function

Motion

Supply Voltage

48V dc

Current Rating

5A

Overall Length

54mm

Overall Width

76mm

Overall Depth

99mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 61000-3-2

Series

Lexium SD2

COO (Country of Origin):
US
The Schneider Electric stepper motor drive offers Advanced motion control functionalities, is designed for efficient operation within a diverse range of applications. Tailored for use in demanding environments, this drive ensures precise performance.

Supports a single phase, ensuring versatile functionality

Rated supply voltage ranges from 24 to 48 V for flexible deployment

Maximum motor phase current of 5 A ensures robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy