Schneider Electric 1.5 kW, 24V, 1 Phase Motor Controller, Motion Function
- RS Stock No.:
- 124-556
- Mfr. Part No.:
- VW3M4A12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,398.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,398.40 |
*price indicative
- RS Stock No.:
- 124-556
- Mfr. Part No.:
- VW3M4A12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Supply Voltage | 24V | |
| Power Rating | 1.5kW | |
| Standards/Approvals | No | |
| Series | Easy Lexium 16 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Number of Phases 1 | ||
Control Function Motion | ||
Supply Voltage 24V | ||
Power Rating 1.5kW | ||
Standards/Approvals No | ||
Series Easy Lexium 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 1 Phase Motor Controller, Motion Function
- Schneider Electric 1.5 kW 230 V Motion Function
- Omron 220 W 1 Phase Motor Controller, Motion Function
- Schneider Electric 1 Phase Motion Function
- Schneider Electric 1.5 kW 240 V 21A Servo Drive, Motion Function
- Schneider Electric 1.5 kW 3 Phase Encoder Feedback, Motion Function
- Festo 7A Motor Controller, Motion Function
- Festo 100 VA 1.5A Motor Controller, Motion Function
