Schneider Electric, 200V, 230 V, 1 Phase Servo Drive, Motion Function
- RS Stock No.:
- 132-063
- Mfr. Part No.:
- VW3M4A21
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR16,804.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR16,804.36 | MYR336.087 |
*price indicative
- RS Stock No.:
- 132-063
- Mfr. Part No.:
- VW3M4A21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V, 230V | |
| Standards/Approvals | No | |
| Series | Easy Lexium 16 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V, 230V | ||
Standards/Approvals No | ||
Series Easy Lexium 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 1.5 kW 230 V Motion Function
- Schneider Electric 230 V Motion Function
- Schneider Electric 5 kW 230 V Motion Function
- Schneider Electric 400 W 240 V 3 Phase Motion Function
- Schneider Electric 300 W 240 V 4.5A Servo Drive, Motion Function
- Schneider Electric 200 W 240 V 3 Phase Motion Function
- Schneider Electric 48 V 10A Servo Drive, Motion Function
- Omron 200 W 240 V 2.4A Servo Drive, Motion Function
