Schneider Electric, 200V, 230 V, 1 Phase Servo Drive, Motion Function

Subtotal (1 unit)*

MYR355.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR355.67

*price indicative

RS Stock No.:
124-501
Mfr. Part No.:
VW3M4A31
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Number of Phases

1

Control Function

Motion

Supply Voltage

200V, 230V

Series

Easy Lexium 16

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy