Toshiba DTMOSIV N-Channel MOSFET, 100 A, 600 V Enhancement, 3-Pin TO-3PL TK100L60W,VQ(O
- RS Stock No.:
- 799-4987
- Mfr. Part No.:
- TK100L60W,VQ(O
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 20 more to save MYR54.00
View bulk pricing optionsSubtotal (1 unit)*
MYR129.59
FREE delivery for orders over RM 150.00
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR129.59 | - |
| 20 - 49 | MYR126.89 | MYR54.00 |
| 50 - 99 | MYR123.08 | MYR325.50 |
| 100 - 249 | MYR120.06 | MYR953.00 |
| 250 + | MYR117.42 | MYR3,042.50 |
*price indicative
- RS Stock No.:
- 799-4987
- Mfr. Part No.:
- TK100L60W,VQ(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | DTMOSIV | |
| Package Type | TO-3PL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.7V | |
| Maximum Power Dissipation Pd | 797W | |
| Typical Gate Charge Qg @ Vgs | 360nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 20mm | |
| Height | 26mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series DTMOSIV | ||
Package Type TO-3PL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.7V | ||
Maximum Power Dissipation Pd 797W | ||
Typical Gate Charge Qg @ Vgs 360nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 20mm | ||
Height 26mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 500 V EnhancementS5X(M
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV N-Channel MOSFET 650 V EnhancementS5X(M
