Sanyo Dual N-Channel MOSFET Transistor, 8 A, 20 V, 8-Pin ECH ECH8621R-TL-E
- RS Stock No.:
- 664-0446
- Mfr. Part No.:
- ECH8621R-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0446
- Mfr. Part No.:
- ECH8621R-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo Dual N-Channel MOSFET Transistor 20 V, 6-Pin CPH CPH6602-TL-E
- Sanyo P-Channel MOSFET Transistor 30 V, 5-Pin CPH CPH5854-TL-E
- onsemi Isolated 2 Type P 7 A 8-Pin ECH ECH8661-TL-H
- onsemi ECH8310 Type P-Channel MOSFET 30 V Enhancement, 8-Pin ECH
- onsemi ECH8310 Type P-Channel MOSFET 30 V Enhancement, 8-Pin ECH ECH8310-TL-H
- onsemi CPH6904-TL-E 25 V 20 → 40 mA, 6-Pin CPH
- onsemi 25 V 20 → 40 mA, 6-Pin CPH
- Infineon ISA Dual N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-DSO-8 ISA250250N04LMDSXTMA1
