Sanyo Dual N-Channel MOSFET Transistor, 2 A, 20 V, 6-Pin CPH CPH6602-TL-E
- RS Stock No.:
- 664-0398
- Mfr. Part No.:
- CPH6602-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0398
- Mfr. Part No.:
- CPH6602-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo Dual N-Channel MOSFET Transistor 20 V, 8-Pin ECH ECH8621R-TL-E
- Sanyo P-Channel MOSFET Transistor 30 V, 5-Pin CPH CPH5854-TL-E
- onsemi 25 V 20 → 40 mA, 6-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 → 40 mA, 6-Pin CPH
- onsemi Single N-Channel MOSFET 25 V, 6-Pin CPH NSVJ6904DSB6T1G
- onsemi CPH3910-TL-E 25 V 50 mA, 3-Pin CPH
- onsemi Transistor -50 V, 3-Pin CPH
- onsemi CPH5524-TL-E Transistor 50 V, 5-Pin CPH
