Infineon HEXFET Dual N-Channel MOSFET, 3 A, 50 V, 8-Pin SOIC IRF7103PBF
- RS Stock No.:
- 541-0575
- Mfr. Part No.:
- IRF7103PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save MYR3.60
View bulk pricing optionsSubtotal (1 unit)*
MYR3.21
FREE delivery for orders over RM 150.00
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3.21 | - |
| 10 - 49 | MYR2.85 | MYR3.60 |
| 50 - 99 | MYR2.40 | MYR40.50 |
| 100 - 249 | MYR2.36 | MYR85.00 |
| 250 + | MYR2.33 | MYR220.00 |
*price indicative
- RS Stock No.:
- 541-0575
- Mfr. Part No.:
- IRF7103PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Infineon HEXFET Series MOSFET, 3A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7103TRPBF
This MOSFET is designed for efficient performance across various applications. Its Durable construction is particularly beneficial in circuits requiring effective power management, making it suitable for electrical and automation sectors. With a maximum drain-source voltage of 50V, it ensures reliable switching capabilities to meet application demands.
Features & Benefits
• Low Rds(on) of 200mΩ for improved efficiency
• Maximum continuous drain current of 3A enhances power handling
• Operational temperatures up to +150°C for increased reliability
• Wide gate threshold range of 1V to 3V for flexible control
• Dual isolated transistor configuration aids circuit integration
• Surface mount design simplifies PCB assembly and optimises space
Applications
• Used in power supply designs for energy-efficient operation
• Integrated into motor drive for efficient motor control
• Employed in switching power supplies for improved performance
• Suitable for automation systems needing dependable switching components
What is the recommended operating temperature range for this component?
The component operates efficiently within a temperature range of -55°C to +150°C, ensuring reliability in various environments.
How does one determine the suitable gate voltage for optimal performance?
The acceptable gate-source voltage varies from -20V to +20V, providing flexibility in control circuit designs. For best results, operating near 10V is recommended, as indicated by typical gate charge specifications.
What safety precautions should be taken when using this device?
It is important to not exceed the voltage and current ratings during operation to avoid potential failure or damage. Moreover, appropriate heatsinking may be necessary to maintain optimal operating temperatures under heavy loads.
Can it be used in circuits requiring fast switching?
Yes, this MOSFET is designed for fast switching capabilities, making it well-suited for applications requiring high-speed performance, such as PWM control in motor drivers.
Is this MOSFET compatible with standard PCB layouts?
The surface mount design complies with standard PCB layouts, facilitating integration into existing circuits with minimal adjustments for placement.
Related links
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF7303PBF
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF7313PBF
- Infineon HEXFET 2 Type P 4.7 A 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin SOIC IRF7413PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 8-Pin SOIC IRF7452PBF
- Infineon HEXFET 2 Type P 4.7 A 8-Pin SOIC AUIRF7343QTR
- Infineon Isolated HEXFET 2 N-Channel MOSFET 50 V Enhancement, 8-Pin SOIC IRF7103TRPBF
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8
