Infineon HEXFET Dual N-Channel MOSFET, 4.9 A, 30 V, 8-Pin SOIC IRF7303PBF
- RS Stock No.:
- 540-9862
- Mfr. Part No.:
- IRF7303PBF
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1.71
FREE delivery for orders over RM 150.00
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1.71 |
| 10 - 49 | MYR1.66 |
| 50 - 99 | MYR1.55 |
| 100 - 249 | MYR1.52 |
| 250 + | MYR1.44 |
*price indicative
- RS Stock No.:
- 540-9862
- Mfr. Part No.:
- IRF7303PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Infineon HEXFET Series MOSFET, 4.9A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7303TRPBF
This N-channel MOSFET is designed for efficient power management in various electronic applications. With a maximum continuous drain current of 4.9A and a drain-source voltage of 30V, it delivers high performance in different environments. Its surface mount capability makes it suitable for Compact circuit designs where space efficiency and thermal performance are important. This device demonstrates reliability and effectiveness in automation and electronics.
Features & Benefits
• Enhanced efficiency with a low Rds(on) of 80 mΩ
• High power dissipation capability with a maximum of 2W
• Dual-channel integration for increased functionality in designs
• Robust thermal operation up to +150°C for versatile applications
• Optimised for enhancement mode operation to improve energy management
• Compact SOIC package facilitates easy integration into modern PCBs
Applications
• Used in power supply circuits for voltage regulation
• Employed in motor control systems for efficient operation
• Suitable for lighting requiring robust switching
• Integrated into consumer electronics for improved power efficiency
• Ideal for automotive systems that require dependable performance
What is the maximum gate-source voltage for this device?
The maximum gate-source voltage is ±20V, ensuring compatibility with various control circuits.
How does the Rds(on) Value affect efficiency?
A lower Rds(on) reduces power losses during operation, enhancing overall efficiency in applications.
Can it operate at extreme temperatures?
Yes, it operates within a temperature range of -55°C to +150°C, which is suitable for harsh environments.
What type of circuit boards is this compatible with?
It is designed for surface mount technology (SMT) circuit boards, allowing for efficient space utilisation.
How should one approach the installation of this component?
Care should be taken to use appropriate soldering techniques to avoid heat damage and ensure a secure fit on the PCB.
Related links
- Infineon HEXFET Dual N-Channel MOSFET 50 V, 8-Pin SOIC IRF7103PBF
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF7313PBF
- Infineon Isolated HEXFET 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7303TRPBF
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7316TRPBF
- Infineon Dual N Channel Mosfet HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8 IRF7341GTRPBF
- Microchip Dual N Channel TD9944 1 Dual N-Channel MOSFET Arrays 240 V Enhancement, 8-Pin SOIC TD9944TG-G
- Infineon HEXFET 2 Type P 4.7 A 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin SOIC IRF7413PBF
