Infineon IPP N-Channel MOSFET, 84 A TO-220 IPP120N20NFDAKSA1
- RS Stock No.:
- 260-5155
- Mfr. Part No.:
- IPP120N20NFDAKSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR22.92
FREE delivery for orders over RM 150.00
In Stock
- 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR22.92 | - |
| 10 - 24 | MYR20.77 | 9% |
| 25 - 99 | MYR20.34 | 11% |
| 100 - 499 | MYR17.17 | 25% |
| 500 + | MYR14.92 | 34% |
*price indicative
- RS Stock No.:
- 260-5155
- Mfr. Part No.:
- IPP120N20NFDAKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 84A | |
| Series | IPP | |
| Package Type | TO-220 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 84A | ||
Series IPP | ||
Package Type TO-220 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel OptiMOS fast diode is optimized for body diode hard commutation. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Optimized for hard commutation ruggedness
N channel, normal level
Related links
- Infineon IPP N-Channel MOSFET, 84 A TO-220 IPP120N20NFDAKSA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP033N04NF2SAKMA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP015N04NF2SAKMA1
- Infineon IPP N-Channel MOSFET 60 V TO-220
- Infineon IPP N-Channel MOSFET 60 V TO-220 IPP040N06NAKSA1
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220 IPP016N06NF2SAKMA1
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP77N06S212AKSA2
- Infineon IPP N-Channel MOSFET 100 V, 3-Pin TO-220
