Infineon IPP N-Channel MOSFET, 84 A TO-220 IPP120N20NFDAKSA1
- RS Stock No.:
- 260-5154
- Mfr. Part No.:
- IPP120N20NFDAKSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR971.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 50 | MYR19.424 | MYR971.20 |
| 100 - 450 | MYR16.053 | MYR802.65 |
| 500 - 950 | MYR13.97 | MYR698.50 |
| 1000 + | MYR13.143 | MYR657.15 |
*price indicative
- RS Stock No.:
- 260-5154
- Mfr. Part No.:
- IPP120N20NFDAKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 84A | |
| Series | IPP | |
| Package Type | TO-220 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 84A | ||
Series IPP | ||
Package Type TO-220 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel OptiMOS fast diode is optimized for body diode hard commutation. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Optimized for hard commutation ruggedness
N channel, normal level
Related links
- Infineon IPP N-Channel MOSFET, 84 A TO-220 IPP120N20NFDAKSA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP033N04NF2SAKMA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP015N04NF2SAKMA1
- Infineon IPP N-Channel MOSFET 60 V TO-220
- Infineon IPP N-Channel MOSFET 60 V TO-220 IPP040N06NAKSA1
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220 IPP016N06NF2SAKMA1
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP77N06S212AKSA2
- Infineon IPP N-Channel MOSFET 100 V, 3-Pin TO-220
