Toshiba N-Channel MOSFET, 170 mA, 60 V Enhancement, 3-Pin USM SSM3K7002CFU,LF(T
- RS Stock No.:
- 182-5548
- Mfr. Part No.:
- SSM3K7002CFU,LF(T
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 750 more to save MYR8.25
View bulk pricing optionsSubtotal (1 pack of 150 units)*
MYR47.55
FREE delivery for orders over RM 150.00
In Stock
- 150 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 150 - 600 | MYR0.317 | MYR47.55 | - |
| 750 - 1350 | MYR0.306 | MYR45.90 | MYR8.25 |
| 1500 + | MYR0.259 | MYR38.85 | MYR87.00 |
*price indicative
- RS Stock No.:
- 182-5548
- Mfr. Part No.:
- SSM3K7002CFU,LF(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | USM | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.1Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 0.27nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type USM | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.1Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 0.27nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Gate-Source diode for protection
Low drain-source on-resistance
RDS(ON) = 2.8 Ω (typ.) (@VGS = 10 V, ID = 100 mA)
RDS(ON) = 3.1 Ω (typ.) (@VGS = 5 V, ID = 100 mA)
RDS(ON) = 3.2 Ω (typ.) (@VGS = 4.5 V, ID = 100 mA)
Applications
High-Speed Switching
Related links
- Toshiba N-Channel MOSFET 50 V Enhancement, 3-Pin USM SSM3K17FU(F)
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS84PH6327XTSA2
- Semelab N-Channel MOSFET 60 V, 3-Pin TO-18 VN10K
- Toshiba N-Channel MOSFET 60 VLF(T
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
