Toshiba DTMOSIV N-Channel MOSFET, 20 A, 600 V Enhancement, 4-Pin TO-3P TK20J60W5,S1VQ(O
- RS Stock No.:
- 125-0550
- Mfr. Part No.:
- TK20J60W5,S1VQ(O
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR57.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR28.795 | MYR57.59 | - |
| 10 - 18 | MYR28.20 | MYR56.40 | 2% |
| 20 - 48 | MYR27.355 | MYR54.71 | 5% |
| 50 - 248 | MYR26.535 | MYR53.07 | 7% |
| 250 + | MYR21.84 | MYR43.68 | 24% |
*price indicative
- RS Stock No.:
- 125-0550
- Mfr. Part No.:
- TK20J60W5,S1VQ(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | DTMOSIV | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 175mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.7V | |
| Maximum Power Dissipation Pd | 165W | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 15.5mm | |
| Height | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series DTMOSIV | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 175mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.7V | ||
Maximum Power Dissipation Pd 165W | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 15.5mm | ||
Height 20mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TK2x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba TK N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS1VF(S
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementVQ(O
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementS5VX(J
