Vishay TrenchFET N-Channel Power MOSFET, 40 A, 80 V N, 8-Pin SO-8 SIDR178DP-T1-RE3
- RS Stock No.:
- 851-501
- Mfr. Part No.:
- SIDR178DP-T1-RE3
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR17.16
FREE delivery for orders over RM 150.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR17.16 |
| 10 - 24 | MYR11.17 |
| 25 - 99 | MYR6.61 |
| 100 - 499 | MYR6.48 |
| 500 + | MYR6.27 |
*price indicative
- RS Stock No.:
- 851-501
- Mfr. Part No.:
- SIDR178DP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0029Ω | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Minimum Operating Temperature | 55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.04mm | |
| Length | 6.05mm | |
| Width | 5.25mm | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0029Ω | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Minimum Operating Temperature 55°C | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 1.04mm | ||
Length 6.05mm | ||
Width 5.25mm | ||
Standards/Approvals AEC-Q101 Qualified | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
The Vishay high-performance N-Channel MOSFET, designed to enable efficient power switching applications. Its capabilities ensure reliable operation within varying voltage and current ranges.
TrenchFET technology ensures low on-resistance and high efficiency
Top side cooling improves thermal transfer capabilities
Lead-free and halogen-free construction supports environmental compliance
Fully tested for reliability with 100% R and UIS tests
Related links
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-BE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR680DP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SiR580DP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SiR880BDP-T1-RE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIRS5800LEPW-T1RE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR668DP-T1-RE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS178LDN-T1-BE3
