Vishay SQM P-Channel Single MOSFETs, -120 A, -40 V Enhancement Mode, 3-Pin TO-263 SQM120P04-04L_NE3

N
Get a bulk buy discount

Add 10 more to save 37%

View bulk pricing options

Subtotal (1 unit)*

MYR23.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR23.92-
10 - 49MYR14.8437%
50 - 99MYR9.0262%
100 +MYR8.7763%

*price indicative

RS Stock No.:
829-358
Mfr. Part No.:
SQM120P04-04L_NE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

P-Channel

Maximum Continuous Drain Current Id

-120A

Maximum Drain Source Voltage Vds

-40V

Package Type

TO-263

Series

SQM

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

0.004Ω

Channel Mode

Enhancement Mode

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

220nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

375W

Forward Voltage Vf

-1.5V

Maximum Operating Temperature

175°C

Height

4.82mm

Length

9.65mm

Width

10.41mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
GB
The Vishay high-performance automotive P-Channel MOSFET, designed to operate under harsh conditions while providing reliable performance in various applications. Its robust build ensures durability and efficiency in electrical circuits.

Halogen-free according to IEC 61249-2-21

Low on-state resistance at -10V gate-to-source voltage

AEC-Q101 qualified for automotive applications

Enhanced thermal performance with low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy