Vishay SQD P-Channel Single MOSFETs, 50 A, -60 V Enhancement Mode, 3-Pin TO-252 SQD50P06-15L_NE3
- RS Stock No.:
- 829-351
- Mfr. Part No.:
- SQD50P06-15L_NE3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
MYR11.52
FREE delivery for orders over RM 150.00
- Shipping from 10 May 2027
Units | Per Unit |
|---|---|
| 1 - 9 | MYR11.52 |
| 10 - 24 | MYR7.48 |
| 25 - 99 | MYR4.46 |
| 100 - 499 | MYR4.32 |
| 500 + | MYR4.24 |
*price indicative
- RS Stock No.:
- 829-351
- Mfr. Part No.:
- SQD50P06-15L_NE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Package Type | TO-252 | |
| Series | SQD | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0155Ω | |
| Channel Mode | Enhancement Mode | |
| Typical Gate Charge Qg @ Vgs | 98nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.73mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 2.38mm | |
| Length | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds -60V | ||
Package Type TO-252 | ||
Series SQD | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0155Ω | ||
Channel Mode Enhancement Mode | ||
Typical Gate Charge Qg @ Vgs 98nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.5V | ||
Maximum Operating Temperature 175°C | ||
Width 6.73mm | ||
Standards/Approvals RoHS Compliant | ||
Height 2.38mm | ||
Length 6.22mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
Related links
- Vishay SQD P-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-252 SQD50P04-13L_NE3
- Vishay SQM P-Channel Single MOSFETs -100 V Enhancement Mode, 3-Pin TO-263 SQM100P10-19L_NE3
- Vishay SI P-Channel Single MOSFETs -60 V Enhancement Mode, 3-Pin TO-263 SQM120P06-07L_NE3
- Vishay SQM P-Channel Single MOSFETs -40 V Enhancement Mode, 3-Pin TO-263 SQM120P04-04L_NE3
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT40N60BC7
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT100N60BC7
- Microchip TP2104 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN2210 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
