Infineon OptiMOS 7 N-Channel MOSFET, 220 A, 100 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN10S7N021ATMA1
- RS Stock No.:
- 348-839
- Mfr. Part No.:
- IAUCN10S7N021ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save MYR42.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR42.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | MYR21.18 | MYR42.36 | - |
| 20 - 198 | MYR19.075 | MYR38.15 | MYR42.10 |
| 200 - 998 | MYR17.59 | MYR35.18 | MYR718.00 |
| 1000 - 1998 | MYR16.33 | MYR32.66 | MYR4,850.00 |
| 2000 + | MYR14.615 | MYR29.23 | MYR13,130.00 |
*price indicative
- RS Stock No.:
- 348-839
- Mfr. Part No.:
- IAUCN10S7N021ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 220A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-TDSON-8-53 | |
| Series | OptiMOS 7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 217W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 220A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-TDSON-8-53 | ||
Series OptiMOS 7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 217W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon IAU Series MOSFET, 220A Maximum Continuous Drain Current, 100V Maximum Drain Source Voltage - IAUCN10S7N021ATMA1
This safety module is designed for robust automation applications, featuring a compact design with dimensions of 128x183x103 mm. The device operates on a supply voltage of 230V AC and is suitable for use with solar protection systems. It delivers a reliable 24 Vdc output, making it a crucial component for ensuring safety within electrical circuits.
Features & Benefits
• Offers a maximum output current of 6A for effective performance
• Features direct operation functionality, simplifying usage
• Integrated bus connection for streamlined connectivity
• Four digital outputs enhance control over solar Applications
• IP20 protection class ensures suitability for indoor environments
• LED display version facilitates clear status monitoring
Applications
• Utilised for the control of blinds in solar protection systems
• Designed for integration with solar protection equipment in automation
• Ideal for requiring 24Vdc output in industrial settings
• Useful for implementing safety measures in electrical systems
How does this safety module manage high temperatures during operation?
The maximum operating temperature for this module is +45°C, ensuring reliable performance within specified thermal limits. This enables safe operation in environments where regulated temperature control is crucial.
What makes the design of this product suitable for DIN rail mounting?
The fastening method designated for this model is REG, which allows for straightforward installation on DIN rail systems, ensuring secure and stable mounting in various control panels.
Can this device be used in expansive automation systems?
Yes, its integrated bus connection allows seamless communication with various automation safety components, making it an efficient choice for larger industrial setups.
How does the number of digital outputs enhance its functionality?
With four digital outputs, this module provides enhanced capabilities for controlling multiple functions simultaneously, particularly beneficial in complex solar protection applications.
Related links
- Infineon OptiMOS 7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN08S7N013ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN04S7L004ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN04S7N004ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC105N15LS5ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC152N15LS5ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
