Infineon OptiMOS 7 N-Channel MOSFET, 274 A, 80 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN08S7N013ATMA1

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR38.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18MYR19.03MYR38.06-
20 - 198MYR17.125MYR34.2510%
200 - 998MYR15.805MYR31.6116%
1000 - 1998MYR14.67MYR29.3422%
2000 +MYR13.135MYR26.2730%

*price indicative

RS Stock No.:
348-837
Mfr. Part No.:
IAUCN08S7N013ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

274A

Maximum Drain Source Voltage Vds

80V

Package Type

PG-TDSON-8-53

Series

OptiMOS 7

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.30mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

219W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 274A Maximum Continuous Drain Current, 80V Maximum Drain Source Voltage - IAUCN08S7N013ATMA1


This input module is a sophisticated binary input device designed for integration within a KNX bus system, suited for various automation projects. Designed with four input channels, it operates at a supply voltage of 24V DC and measures 86.5 x 47.8 x 36.2mm. This DIN rail mounted input module offers reliability for building automation products, facilitating effective communication within the Gamma Instabus

Features & Benefits


• Supports binary input for monitoring various circuit states

• Facilitates easy integration with automation accessories

• Features a maximum cable length of 100m for flexible installations

• Designed for installation in AP 118 or AP 641 housing

• Utilises a bus voltage of 24V DC for enhanced energy efficiency

• Capable of monitoring up to four inputs in real time

Applications


• Utilised for monitoring circuit-breaker statuses and alarm signals

• Ideal for recording operational states in electrical installations

• Effective in energy management systems for automation solutions

• Used for controlling lighting and other electrical devices within buildings

How does this module enhance energy efficiency in automation systems?


The ability to operate at a low bus voltage of 24V DC not only reduces energy consumption but also minimises heat generation, supporting sustainable automation practices across various applications.

What are the configuration requirements for effective operation?


It requires the Engineering Tool Software (ETS) version ETS3 v3.0f or later for setup, ensuring customised programming of the input channels to meet specific automation needs.

What types of input signals can be processed by this module?


It can handle a

How does this device communicate within the KNX system?


Communication occurs via a screwless bus connection block, streamlining the wiring process and ensuring secure connectivity within the KNX infrastructure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy