Vikan 250g Red Cotton Mop Head
- RS Stock No.:
- 238-0598
- Mfr. Part No.:
- sb544
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR48.77
52 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR48.77 |
**price indicative
- RS Stock No.:
- 238-0598
- Mfr. Part No.:
- sb544
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Type | Mop Head | |
Material | Cotton | |
Colour | Red | |
Size | 250g | |
Application | Floors | |
Select all | ||
---|---|---|
Brand Vikan | ||
Type Mop Head | ||
Material Cotton | ||
Colour Red | ||
Size 250g | ||
Application Floors | ||