Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Facilities Cleaning & Maintenance
Floor Cleaning
Mops, Mop Heads & Sweepers
Vikan 173 x 43mm Cotton Mop Head
RS Stock No.:
238-0590
Mfr. Part No.:
SB525
Manufacturer:
Vikan
View this category
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR35.47
Units
Per Unit
1 +
MYR35.47
RS Stock No.:
238-0590
Mfr. Part No.:
SB525
Manufacturer:
Vikan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - SB525
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
The Vikan tube brush for cleaning pipes used Polypropylene Polyester and Stainless Steel material. Its length size is 200mm.
Net Weight 0.02 kg
Gross Weight 0.03 kg
Attribute
Value
Type
Mop Head
Material
Cotton
Size
173 x 43mm
Application
Commercial, Industrial
Head Diameter
20mm