Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Facilities Cleaning & Maintenance
Floor Cleaning
Mops, Mop Heads & Sweepers
Vikan 250g Blue Cotton Mop Head
RS Stock No.:
238-0597
Mfr. Part No.:
sb543
Manufacturer:
Vikan
View this category
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR59.93
Units
Per Unit
1 +
MYR59.93
RS Stock No.:
238-0597
Mfr. Part No.:
sb543
Manufacturer:
Vikan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - sb543
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
The Robert Scott the super hygiene 250g biofresh socket mop available in blue, green, red or yellow
Yarn 4 Fold 1s 50% Cotton 50% Polyester with Antibacterial Agent
Socket Nylon 6 Vikan Screw Thread
Clip Nylon
Stayflat Tape 13mm Nylon
Attribute
Value
Type
Mop Head
Material
Cotton
Colour
Blue
Size
250g
Application
Floors
Head Diameter
20mm