Vikan 173 x 43mm Blue Polypropylene Mop and Handle
- RS Stock No.:
- 238-0586
- Mfr. Part No.:
- kmkm103
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR58.62
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR58.62 |
**price indicative
- RS Stock No.:
- 238-0586
- Mfr. Part No.:
- kmkm103
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Type | Mop Head | |
Material | Polypropylene | |
Colour | Blue | |
Size | 173 x 43mm | |
Application | Food Industry | |
Head Diameter | 20mm | |
Select all | ||
---|---|---|
Brand Vikan | ||
Type Mop Head | ||
Material Polypropylene | ||
Colour Blue | ||
Size 173 x 43mm | ||
Application Food Industry | ||
Head Diameter 20mm | ||
Related links
- Vikan 173 x 43mm Yellow Polypropylene Mop and Handle
- Vikan 173 x 43mm Red Polypropylene Mop and Handle
- Vikan 173 x 43mm Green Polypropylene Mop and Handle
- Vikan 173 x 43mm Cotton Mop Head
- Vikan 200g Blue Cotton Mop and Handle
- Vikan Easyshine Kit 170mm Mop and Handle
- Vikan 200g Yellow Cotton Mop and Handle
- Robert Scott 96 → 162cm Blue 80% Polyester Mop and Handle