Vikan 200g Blue Cotton, Polyester Mop Head
- RS Stock No.:
- 248-7337
- Mfr. Part No.:
- SB513
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR24.97
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR24.97 |
**price indicative
- RS Stock No.:
- 248-7337
- Mfr. Part No.:
- SB513
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Type | Mop Head | |
Material | Cotton, Polyester | |
Colour | Blue | |
Size | 200g | |
Application | General Cleaning | |
Head Diameter | 350mm | |
Select all | ||
---|---|---|
Brand Vikan | ||
Type Mop Head | ||
Material Cotton, Polyester | ||
Colour Blue | ||
Size 200g | ||
Application General Cleaning | ||
Head Diameter 350mm | ||
Related links
- Vikan 200g Blue Cotton Mop and Handle
- Vikan 10g White Polyester Mop Head
- Vikan 200g Red Cotton Mop Head
- Vikan 60cm Grey 40 % Polyester, 60 % Polyamide Mop Head
- RS PRO 51cm White Polyester Mop Head
- Robert Scott 200g Blue Yarn Mop Head
- Vikan 250g Blue Cotton Mop Head
- Vikan 200g Green Cotton Mop Frame Head without Handle