Toshiba TC4538BP(F), 2 Monostable Multivibrator 4000 2.8 mA, 16-Pin PDIP
- RS Stock No.:
- 601-4134
- Mfr. Part No.:
- TC4538BP(F)
- Manufacturer:
- Toshiba
Add 125 more to save MYR11.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR23.54
FREE delivery for orders over RM 150.00
- 270 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | MYR4.708 | MYR23.54 | - |
| 125 - 245 | MYR4.618 | MYR23.09 | MYR11.25 |
| 250 - 495 | MYR4.526 | MYR22.63 | MYR45.50 |
| 500 + | MYR4.438 | MYR22.19 | MYR135.00 |
*price indicative
- RS Stock No.:
- 601-4134
- Mfr. Part No.:
- TC4538BP(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 4000 | |
| Product Type | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -2.8mA | |
| Maximum Low Level Output Current | 2.8mA | |
| Minimum Pulse Width | 25ns | |
| Maximum Quiescent Current | 20mA | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 18V | |
| Maximum Propagation Delay Time @ CL | 760ns | |
| Multivibrator Type | Monostable Multivibrator | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TC4538BP | |
| Standards/Approvals | No | |
| Length | 19.25mm | |
| Height | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 4000 | ||
Product Type Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -2.8mA | ||
Maximum Low Level Output Current 2.8mA | ||
Minimum Pulse Width 25ns | ||
Maximum Quiescent Current 20mA | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V | ||
Package Type PDIP | ||
Maximum Supply Voltage 18V | ||
Maximum Propagation Delay Time @ CL 760ns | ||
Multivibrator Type Monostable Multivibrator | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TC4538BP | ||
Standards/Approvals No | ||
Length 19.25mm | ||
Height 3.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC4538BF(F) 16-Pin SOP
- Toshiba TC74HC4538AP(F) 16-Pin PDIP
- Toshiba TC74HC423AP(F) 16-Pin PDIP
- Toshiba TC74HC123AP(F) 16-Pin PDIP
- Toshiba TC74HC123AF(F) 16-Pin SOP
- Toshiba TC74HC4538AF(F) 16-Pin SOP
- Toshiba TC74HC123AF(ELNE 2 Monostable Multivibrator 74HC 5.2 mA, 16-Pin SOP
- Texas Instruments CD14538BE 16-Pin PDIP
