Toshiba TC74HC4538AF(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin SOP
- RS Stock No.:
- 541-9358
- Mfr. Part No.:
- TC74HC4538AF(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR35.45
FREE delivery for orders over RM 150.00
- 5 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR7.09 | MYR35.45 |
| 25 - 120 | MYR6.876 | MYR34.38 |
| 125 - 245 | MYR6.666 | MYR33.33 |
| 250 - 495 | MYR6.466 | MYR32.33 |
| 500 + | MYR6.274 | MYR31.37 |
*price indicative
- RS Stock No.:
- 541-9358
- Mfr. Part No.:
- TC74HC4538AF(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Monostable Multivibrator | |
| Logic Family | HC | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 13ns | |
| Maximum Quiescent Current | 4μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOP | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Multivibrator Type | Monostable Multivibrator | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Height | 1.5mm | |
| Series | TC74HC4538AP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Monostable Multivibrator | ||
Logic Family HC | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 13ns | ||
Maximum Quiescent Current 4μA | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOP | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Multivibrator Type Monostable Multivibrator | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Height 1.5mm | ||
Series TC74HC4538AP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74HC123AF(F) 16-Pin SOP
- Toshiba TC74HC4538AP(F) 16-Pin PDIP
- Toshiba TC74HC423AP(F) 16-Pin PDIP
- Toshiba TC74HC123AP(F) 16-Pin PDIP
- Texas Instruments CD74HC4538PWR 16-Pin TSSOP
- Toshiba TC74HC123AF(ELNE 2 Monostable Multivibrator 74HC 5.2 mA, 16-Pin SOP
- onsemi MC74HC4538ADG 16-Pin SOIC
- Nexperia 74HC4538PW 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
