Toshiba TC74HC123AF(ELNE,F, 2 Monostable Multivibrator 74HC 5.2 mA, 16-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR6.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR15.85

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1,435 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 95MYR3.17MYR15.85-
100 - 245MYR3.106MYR15.53MYR6.40
250 - 495MYR3.006MYR15.03MYR41.00
500 +MYR2.934MYR14.67MYR118.00

*price indicative

RS Stock No.:
756-2915
Mfr. Part No.:
TC74HC123AF(ELNE,F
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Monostable Multivibrator

Logic Family

74HC

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

95ns

Maximum Quiescent Current

40μA

Minimum Supply Voltage

2V

Mount Type

Surface

Package Type

SOP

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Pin Count

16

Multivibrator Type

Monostable Multivibrator

Maximum Propagation Delay Time @ CL

25ns

Maximum Operating Temperature

85°C

Length

10.8mm

Standards/Approvals

No

Series

TC74HC123AF

Height

1.5mm

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy