Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 208 → 480 V Monitor Range, 1 CO, DIN Rail, 528V ac
- RS Stock No.:
- 865-702
- Mfr. Part No.:
- RM17TG00W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR755.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR755.69 |
*price indicative
- RS Stock No.:
- 865-702
- Mfr. Part No.:
- RM17TG00W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Phase Failure Detection, Phase Sequence | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 22VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 208 → 480 V | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 528V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Width | 17.5mm | |
| Series | RM17 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Phase Failure Detection, Phase Sequence | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 22VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Monitoring Voltage Range 208 → 480 V | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 528V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Width 17.5mm | ||
Series RM17 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Control relay designed for 3-phase applications, ensuring reliability in phase sequence monitoring and failure detection across various industrial settings.
Specifications include a nominal output current of 5 A and a measurement range of 208 to 480 V AC
The device features a maximum switching voltage of 250 V AC and 250 V DC
An insulation resistance of <gt/> 500 MOhm ensures compliance with IEC standards
It carries a safety reliability data MTTFd of 924.6 years
1
22
56
78
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 220 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 380 to 480 V Monitor Range DIN Rail, 576V ac
- RS PRO Phase/Voltage Monitoring Relays 208 – 480 V Monitor Range DIN Rail
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 1 to 100 V Monitor Range DIN Rail, 264V ac 264 V dc
- Schneider Electric Phase/Voltage Monitoring Relays 65 to 260 V Monitor Range DIN Rail, 270V ac 270 V dc
