Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 208 → 480 V Monitor Range, 1 CO, DIN Rail, 528V ac
- RS Stock No.:
- 865-701
- Mfr. Part No.:
- RM17TE00W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,644.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,644.70 |
*price indicative
- RS Stock No.:
- 865-701
- Mfr. Part No.:
- RM17TE00W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Phase Failure Detection, Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 22VA | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 208 → 480 V | |
| Supply AC Voltage | 528V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Width | 17.5mm | |
| Series | RM17 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Phase Failure Detection, Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 22VA | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Monitoring Voltage Range 208 → 480 V | ||
Supply AC Voltage 528V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Width 17.5mm | ||
Series RM17 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Multifaceted control relay boasts Advanced monitoring for undervoltage and phase failure, designed for 3-phase supply environments. It ensures high operational reliability across a voltage range of 208 to 480 VAC.
Monitors undervoltage, overvoltage, and phase failure for enhanced safety
Adjustable time delay from 0.1 to 10 seconds, ensuring precise control
Rated supply voltage allows for self-powered operation between 183 to 528 V AC
Insulation resistance exceeds 500 MOhm, compliant with stringent IEC standards
1
33
43
76
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 220 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 380 to 480 V Monitor Range DIN Rail, 576V ac
- RS PRO Phase/Voltage Monitoring Relays 208 – 480 V Monitor Range DIN Rail
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail
- Schneider Electric Control Relay 208 to 480 V ac Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 65 to 260 V Monitor Range DIN Rail, 270V ac 270 V dc
