Tele Monitoring Relay, 3 Phase, 250mA to 50A, 9 → 30 V dc

Subtotal (1 unit)*

MYR845.16

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR845.16

*price indicative

RS Stock No.:
658-359
Mfr. Part No.:
S9XM300A100VM
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

3

Minimum Current Sensed

250mA

Power Consumption

1.3W

Maximum Current Sensed

50A

IP Rating

IP20

Supply DC Voltage

9 → 30 V dc

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Height

63mm

Length

46.1mm

Width

26.4mm

Standards/Approvals

REACH, CE, RoHS

Series

S6XM50A1000VM

COO (Country of Origin):
IT
The Tele 1 phase power meter designed for low-voltage, high-current applications, supporting AC measurement up to 80V/300A and DC up to 100V/400A. It features a Modbus RTU / RS485 interface for easy integration into monitoring and automation systems. Ideal for battery systems, solar installations, and EV charging stations.

RoHs declarations

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy