Tele Monitoring Relay, 3 Phase, 250mA to 50A, 9 → 30 V dc
- RS Stock No.:
- 658-358
- Mfr. Part No.:
- S9XM300A1000VM
- Manufacturer:
- Tele
Subtotal (1 unit)*
MYR826.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR826.92 |
*price indicative
- RS Stock No.:
- 658-358
- Mfr. Part No.:
- S9XM300A1000VM
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Minimum Current Sensed | 250mA | |
| Maximum Current Sensed | 50A | |
| Power Consumption | 1.3W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -15°C | |
| Supply DC Voltage | 9 → 30 V dc | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Width | 26.4mm | |
| Height | 63mm | |
| Series | S6XM50A1000VM | |
| Length | 46.1mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Minimum Current Sensed 250mA | ||
Maximum Current Sensed 50A | ||
Power Consumption 1.3W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -15°C | ||
Supply DC Voltage 9 → 30 V dc | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, REACH, CE | ||
Width 26.4mm | ||
Height 63mm | ||
Series S6XM50A1000VM | ||
Length 46.1mm | ||
- COO (Country of Origin):
- IT
The Tele 1 phase power meter capable of measuring AC voltages up to 800V and currents up to 300A, as well as DC voltages up to 1000V and 400A. It supports Modbus RTU over RS485 for seamless integration into monitoring and control systems. Ideal for both AC and DC energy measurement in industrial and renewable energy applications.
UL declarations
DIN rail mounting
Related links
- Tele Monitoring Relay 250mA to 50A, 9 to 30 V dc
- Tele Monitoring Relay 250mA to 50A, 9 to 30 V dc
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 1 Phase DIN Rail
- Tele Monitoring Relay 1 Phase DIN Rail
- Tele Monitoring Relay DPDT 400V ac
- Tele Monitoring Relay SPDT 400V ac
