Tele Monitoring Relay, 1 Phase, 250mA to 50A, 9 → 30 V dc

Subtotal (1 unit)*

MYR677.78

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR677.78

*price indicative

RS Stock No.:
658-357
Mfr. Part No.:
S6XM50A100VM
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

1

Minimum Current Sensed

250mA

Maximum Current Sensed

50A

Power Consumption

1.3W

IP Rating

IP20

Supply DC Voltage

9 → 30 V dc

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Length

46.1mm

Height

63mm

Standards/Approvals

REACH, CE, RoHS

Width

26.4mm

Series

S6XM50A1000VM

COO (Country of Origin):
IT
The Tele 1 phase power meter capable of measuring AC voltages up to 80V and currents up to 50A, as well as DC voltages up to 100V and 50A. It supports Modbus RTU over RS485 for seamless integration into monitoring and control systems. Ideal for both AC and DC energy measurement in industrial and renewable energy applications.

RoHs declarations

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy