Tele Monitoring Relay, 1 Phase, 250mA to 50A, 9 → 30 V dc
- RS Stock No.:
- 658-355
- Mfr. Part No.:
- S6XM50A1000VM
- Manufacturer:
- Tele
Subtotal (1 unit)*
MYR672.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR672.87 |
*price indicative
- RS Stock No.:
- 658-355
- Mfr. Part No.:
- S6XM50A1000VM
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Minimum Current Sensed | 250mA | |
| Power Consumption | 1.3W | |
| Maximum Current Sensed | 50A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -15°C | |
| Supply DC Voltage | 9 → 30 V dc | |
| Maximum Operating Temperature | 65°C | |
| Series | S6XM50A1000VM | |
| Width | 26.4mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Length | 46.1mm | |
| Height | 63mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Minimum Current Sensed 250mA | ||
Power Consumption 1.3W | ||
Maximum Current Sensed 50A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -15°C | ||
Supply DC Voltage 9 → 30 V dc | ||
Maximum Operating Temperature 65°C | ||
Series S6XM50A1000VM | ||
Width 26.4mm | ||
Standards/Approvals RoHS, CE, REACH | ||
Length 46.1mm | ||
Height 63mm | ||
- COO (Country of Origin):
- IT
The Tele 1 phase power meter capable of measuring AC voltages up to 800V and currents up to 50A, as well as DC voltages up to 1000V and 50A. It supports Modbus RTU over RS485 for seamless integration into monitoring and control systems. Ideal for both AC and DC energy measurement in industrial and renewable energy applications.
UL declarations
DIN rail mounting
Related links
- Tele Monitoring Relay 250mA to 50A, 9 to 30 V dc
- Tele Monitoring Relay 250mA to 50A, 9 to 30 V dc
- Tele Monitoring Relay DPDT, 230V ac
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay DPDT 230V ac
- Tele Monitoring Relay 240 V dc, 240V ac
- Tele Monitoring Relay SPDT 230V ac
