StarTech.com 100AP1-TV-WALL-MOUNT Wall Mount Mount 100 in 187.4lb Black
- RS Stock No.:
- 847-779
- Mfr. Part No.:
- 100AP1-TV-WALL-MOUNT
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,384.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,384.83 |
*price indicative
- RS Stock No.:
- 847-779
- Mfr. Part No.:
- 100AP1-TV-WALL-MOUNT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Mount Type | Wall Mount | |
| Product Type | Mount | |
| Maximum Screen Size | 100in | |
| Extension Arm | Yes | |
| Maximum Load | 187.4lb | |
| Depth | 21.6in | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 21.7in | |
| Height | 20.7in | |
| Standards/Approvals | TAA-Compliant | |
| Weight | 502.3oz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Mount Type Wall Mount | ||
Product Type Mount | ||
Maximum Screen Size 100in | ||
Extension Arm Yes | ||
Maximum Load 187.4lb | ||
Depth 21.6in | ||
Material Aluminium | ||
Colour Black | ||
Width 21.7in | ||
Height 20.7in | ||
Standards/Approvals TAA-Compliant | ||
Weight 502.3oz | ||
- COO (Country of Origin):
- TW
The StarTech.com Wall mount provides a robust mounting solution for supporting large flat-screen TVs measuring up to 100 inches and weighing up to 187.4lb, ensuring durability and stability in professional environments.
Supports screens up to 100 inches and 187.4lb (85kg) for versatile application
Mount collapses to 4.1in (10.5cm) from the wall and extends to 21.6in (55cm) for easy access
Allows tilt adjustments of +2/-12 and swivel capability of +/-60 for customised viewing angles
Compatible with VESA patterns up to 800x500mm, providing broad display support
Related links
- StarTech.com 100AP1-TV-WALL-MOUNT Wall Mount Mount 100 in 187.4lb Black
- StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
- StarTech.com TV-WALL-MOUNT-65FS Black Wall Mount
- StarTech.com FHA-TV-WALL-MOUNT Black Wall Mount
- Monitor Arms & Wall Mounts
- StarTech.com FPWTLTBAT Black Wall Mount, Wall Mount
- StarTech.com FPWARTB1M Black Wall Mount, Wall Mount
- StarTech.com FPWFXB1 Black Wall Mount, Wall Mount

