StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
- RS Stock No.:
- 847-709
- Mfr. Part No.:
- 65SAP2-TV-WALL-MOUNT
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,172.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,172.26 |
*price indicative
- RS Stock No.:
- 847-709
- Mfr. Part No.:
- 65SAP2-TV-WALL-MOUNT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Mount Type | Wall Mount | |
| Product Type | Wall Mount | |
| Maximum Screen Size | 65in | |
| Extension Arm | Yes | |
| Maximum Load | 45kg | |
| Material | Aluminium | |
| Depth | 40mm | |
| Colour | Black | |
| Height | 40mm | |
| Width | 480mm | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Weight | 7.3kg | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Mount Type Wall Mount | ||
Product Type Wall Mount | ||
Maximum Screen Size 65in | ||
Extension Arm Yes | ||
Maximum Load 45kg | ||
Material Aluminium | ||
Depth 40mm | ||
Colour Black | ||
Height 40mm | ||
Width 480mm | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Weight 7.3kg | ||
- COO (Country of Origin):
- TW
The StarTech.com Ultra-Slim Articulating TV Wall Mount is designed to securely hold televisions up to 65 inches and 99 pounds. Its low-profile design ensures a sleek look while offering flexible positioning for optimal viewing experiences.
Supports televisions up to 65 inches and 99 lb (45 kg), ensuring compatibility with a variety of models
Allows for tilting, swivelling, and rotating adjustments for precise screen alignment
Includes all necessary hardware and tools for secure installation on multiple wall types
Related links
- StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
- StarTech.com TV-WALL-MOUNT-65FS Black Wall Mount
- StarTech.com 100AP1-TV-WALL-MOUNT Wall Mount Mount 100 in 187.4lb Black
- StarTech.com FHA-TV-WALL-MOUNT Black Wall Mount
- Monitor Arms & Wall Mounts
- Legamaster 868572000 Wall Mount Wall Mount 120kg Black
- StarTech.com FPWTLTBAT Black Wall Mount, Wall Mount
- StarTech.com FPWARTB1M Black Wall Mount, Wall Mount

