Taiyo Yuden 1μF MLCC, 35V dc V, SMD
- RS Stock No.:
- 246-9959
- Mfr. Part No.:
- MCASG21GSB7105KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR28.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR0.284 | MYR28.40 |
| 500 - 900 | MYR0.27 | MYR27.00 |
| 1000 + | MYR0.257 | MYR25.70 |
*price indicative
- RS Stock No.:
- 246-9959
- Mfr. Part No.:
- MCASG21GSB7105KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1µF | |
| Voltage | 35V dc | |
| Package/Case | 2012 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Package/Case 2012 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
High dielectric type
Two terminals
