Taiyo Yuden 10μF MLCC, 35V dc V, SMD
- RS Stock No.:
- 247-0024
- Mfr. Part No.:
- MCJCG31LBB7106KTPA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 20 units)*
MYR64.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 80 | MYR3.23 | MYR64.60 |
| 100 - 180 | MYR3.072 | MYR61.44 |
| 200 + | MYR2.916 | MYR58.32 |
*price indicative
- RS Stock No.:
- 247-0024
- Mfr. Part No.:
- MCJCG31LBB7106KTPA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Package/Case | 3216 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Package/Case 3216 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 10uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
High dielectric type
