Taiyo Yuden 2.2μF MLCC, 35V dc V, SMD
- RS Stock No.:
- 240-5667
- Mfr. Part No.:
- MSASG32NSB5225KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 20 units)*
MYR18.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 80 | MYR0.922 | MYR18.44 |
| 100 - 280 | MYR0.877 | MYR17.54 |
| 300 + | MYR0.833 | MYR16.66 |
*price indicative
- RS Stock No.:
- 240-5667
- Mfr. Part No.:
- MSASG32NSB5225KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 2.2µF | |
| Voltage | 35V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 2.2µF | ||
Voltage 35V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF MLCC SMD
- Taiyo Yuden 1μF MLCC SMD
- Taiyo Yuden 22μF MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
