Yageo 2.2μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-8092
- Mfr. Part No.:
- CC0805KKX7R6BB225
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 3000 units)**
MYR606.00
Temporarily out of stock - back order for despatch 18/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.202 | MYR606.00 |
6000 - 9000 | MYR0.198 | MYR594.00 |
12000 + | MYR0.194 | MYR582.00 |
**price indicative
Related links
- Yageo 2.2μF MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF MLCC ±10% , SMD
- Yageo 10μF MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD