Yageo 10μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 199-1995
- Mfr. Part No.:
- CC1206KKX7R6BB106
- Manufacturer:
- Yageo
Bulk discount available
Price 1 Reel of 2000**
MYR2,564.52
Temporarily out of stock - back order for despatch 02/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Reel(s) | Per Reel | Per Unit** |
---|---|---|
1 - 1 | MYR2,564.52 | MYR1.282 |
2 - 3 | MYR2,508.11 | MYR1.254 |
4 + | MYR2,461.95 | MYR1.231 |
**price indicative
Related links
- Yageo 10μF MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1.2nF MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD