Yageo 4.7μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-8094
- Mfr. Part No.:
- CC0805KKX7R6BB475
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Reel of 3000)**
MYR0.304
2300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.304 | MYR912.00 |
6000 - 9000 | MYR0.297 | MYR891.00 |
12000 + | MYR0.292 | MYR876.00 |
**price indicative
Related links
- Yageo 4.7μF MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD