CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 182-7552
- Mfr. Part No.:
- KTD500B335M32A0B00
- Manufacturer:
- CHEMI-CON
Subtotal (1 pack of 10 units)*
MYR56.03
FREE delivery for orders over RM 500.00
In Stock
- Plus 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR5.603 | MYR56.03 |
*price indicative
- RS Stock No.:
- 182-7552
- Mfr. Part No.:
- KTD500B335M32A0B00
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5 x 3.5 x 6mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 5mm | |
| Depth | 3.5mm | |
| Height | 6mm | |
| Series | NTD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5 x 3.5 x 6mm | ||
Automotive Standard AEC-Q200 | ||
Length 5mm | ||
Depth 3.5mm | ||
Height 6mm | ||
Series NTD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Related links
- CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 220μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 47μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 10μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
