CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

Bulk discount available

Subtotal (1 bag of 100 units)*

MYR597.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 - 100MYR5.975MYR597.50
200 - 300MYR5.843MYR584.30
400 +MYR5.736MYR573.60

*price indicative

RS Stock No.:
182-7511
Mfr. Part No.:
KTD500B335M32A0B00
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

3.3µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

5 x 3.5 x 6mm

Length

5mm

Automotive Standard

AEC-Q200

Depth

3.5mm

Height

6mm

Series

NTD

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

COO (Country of Origin):
JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.

Related links