CHEMI-CON 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR44.41

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 22 December 2025
  • Plus 210 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR8.882MYR44.41
50 +MYR8.616MYR43.08

*price indicative

RS Stock No.:
502-0302
Mfr. Part No.:
KTD500B106M55A0T00
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

7.5 x 4.5 x 9mm

Length

7.5mm

Depth

4.5mm

Height

9mm

Maximum Operating Temperature

+125°C

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP


X7R Dielectric

Related links