Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole

Bulk discount available

Subtotal (1 box of 1500 units)*

MYR3,616.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1500 - 1500MYR2.411MYR3,616.50
3000 - 4500MYR2.358MYR3,537.00
6000 +MYR2.314MYR3,471.00

*price indicative

RS Stock No.:
150-3990
Mfr. Part No.:
RDEC72A475MWM1H03A
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7S

Tolerance

±20%

Dimensions

5.5 x 4 x 7.5mm

Length

5.5mm

Depth

4mm

Height

7.5mm

Series

RDE

Lead Spacing

5 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

COO (Country of Origin):
JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links