CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole

Subtotal (1 pack of 10 units)*

MYR95.11

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR9.511MYR95.11

*price indicative

RS Stock No.:
182-7600
Mfr. Part No.:
KTD101B335M43A0B00
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

3.3µF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

6.5 x 4 x 6.5mm

Length

6.5mm

Automotive Standard

AEC-Q200

Depth

4mm

Height

6.5mm

Series

NTD

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.

Related links