CHEMI-CON 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole
- RS Stock No.:
- 502-0380
- Mfr. Part No.:
- KTD101B475M55A0T00
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR52.20
FREE delivery for orders over RM 500.00
In Stock
- 40 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR10.44 | MYR52.20 |
| 50 + | MYR10.218 | MYR51.09 |
*price indicative
- RS Stock No.:
- 502-0380
- Mfr. Part No.:
- KTD101B475M55A0T00
- Manufacturer:
- CHEMI-CON
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 7.5 x 4.5 x 9mm | |
| Length | 7.5mm | |
| Depth | 4.5mm | |
| Height | 9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 4.7µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 7.5 x 4.5 x 9mm | ||
Length 7.5mm | ||
Depth 4.5mm | ||
Height 9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
X7R Dielectric
Related links
- CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 10μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 1.5μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
