CHEMI-CON 1.5μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR42.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR8.506MYR42.53
50 +MYR7.912MYR39.56

*price indicative

RS Stock No.:
502-0352
Mfr. Part No.:
KTD101B155M43A0T00
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1.5µF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

6.5 x 4 x 6.5mm

Length

6.5mm

Depth

4mm

Height

6.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

COO (Country of Origin):
JP


X7R Dielectric

Related links