CHEMI-CON 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR27.50

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR5.50MYR27.50
50 +MYR5.226MYR26.13

*price indicative

RS Stock No.:
502-0346
Mfr. Part No.:
KTD101B105M32A0T00
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

5 x 3.5 x 6mm

Length

5mm

Depth

3.5mm

Height

6mm

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP


X7R Dielectric

Related links